Vishay VOA300-F-X017T Optocoupler, 8-Pin
- RS Stock No.:
- 260-1642
- Mfr. Part No.:
- VOA300-F-X017T
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£4.10
(exc. VAT)
£4.92
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1,020 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 49 | £4.10 |
| 50 - 99 | £2.97 |
| 100 - 249 | £2.51 |
| 250 - 499 | £2.45 |
| 500 + | £2.40 |
*price indicative
- RS Stock No.:
- 260-1642
- Mfr. Part No.:
- VOA300-F-X017T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Series | VOA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Series VOA | ||
- COO (Country of Origin):
- MY
The Vishay automotive fast response linear optocoupler consists of an infrared emitter irradiating an isolated feedback and an output PIN photodiode in a bifurcated arrangement. The feedback photodiode captures a percentage of the LEDs flux and generates a control signal (IP1) that can be used to servo the LED drive current. This technique compensates for the LEDs non-linear, time, and temperature characteristics.
AEC-Q102 qualified
High gain linearity, ± 0.25 % typically
Wide bandwidth, 1.4 MHz typically
High gain stability, ± 0.005 %/°C typically
High isolation voltage 5300 VRMS
Related links
- Vishay VOA300-F-X017T Optocoupler, 8-Pin
- Vishay VOA300-DEFG-X017T Optocoupler, 8-Pin
- Vishay VOA300-FG-X017T Optocoupler, 8-Pin
- Vishay VOA300-EF-X017T Optocoupler, 8-Pin
- Vishay VOA300-F-X019T Optocoupler, 8-Pin
- Vishay VO2601-X017T Optocoupler, 8-Pin Surface Mount
- Vishay VOA300-FG-X019T Optocoupler, 8-Pin
- Vishay VOA300-EF-X019T Optocoupler, 8-Pin
