Vishay, VO617A-3 Phototransistor Output Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 257-6949
- Mfr. Part No.:
- VO617A-3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 25 units)*
£5.60
(exc. VAT)
£6.725
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 3,825 unit(s), ready to ship
Units | Per unit | Per Pack* |
---|---|---|
25 - 25 | £0.224 | £5.60 |
50 - 50 | £0.22 | £5.50 |
75 - 75 | £0.216 | £5.40 |
100 - 975 | £0.146 | £3.65 |
1000 + | £0.126 | £3.15 |
*price indicative
- RS Stock No.:
- 257-6949
- Mfr. Part No.:
- VO617A-3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Mounting Type | Through Hole | |
Output Device | Phototransistor | |
Maximum Forward Voltage | 1.65V | |
Number of Channels | 1 | |
Number of Pins | 4 | |
Package Type | DIP | |
Series | VO | |
Select all | ||
---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Series VO | ||
The Vishay Optocoupler has feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These coupler have a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 package. The coupling devices are designed for signal transmission between two electrically separated circuits.
Operating temperature from -55 °C to +110 °C
Good CTR linearity depending on forward current
Isolation test voltage, 5300 VRMS
High collector emitter voltage, VCEO = 80 V
Low saturation voltage
Fast switching times
Low CTR degradation
Good CTR linearity depending on forward current
Isolation test voltage, 5300 VRMS
High collector emitter voltage, VCEO = 80 V
Low saturation voltage
Fast switching times
Low CTR degradation