Vishay VO2601-X017T Optocoupler, 8-Pin Surface Mount

Bulk discount available

Subtotal (1 unit)*

£1.94

(exc. VAT)

£2.33

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 894 unit(s), ready to ship

Units
Per unit
1 - 49£1.94
50 - 99£1.18
100 - 249£1.15
250 - 499£1.13
500 +£1.09

*price indicative

Packaging Options:
RS Stock No.:
257-6941
Mfr. Part No.:
VO2601-X017T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

8

Package Type

Surface Mount

Series

VO

The Vishay VO2601 High Speed Optocoupler is a single channel 10 MBd optocoupler utilizing a high efficient input LED coupled with an integrated optical photodiode IC detector. The detector has an open drain NMOS-transistor output, providing less leakage compared to an open collector schottky clamped transistor output. For the single channel type, an enable function on pin 7 allows the detector to be strobed. The internal shield provides a guaranteed common mode transient immunity of 5 kV/μs for the VO2601. The use of a 0.1 μF bypass capacitor connected between pin 5 and 8 is recommended.

Pure tin leads

Guaranteed AC and DC performance over temperature

Low input current capability of 5 mA

Related links