Vishay VO14642AT Optocoupler, 6-Pin DIP
- RS Stock No.:
- 257-6937
- Mfr. Part No.:
- VO14642AT
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£2.14
(exc. VAT)
£2.57
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 585 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 49 | £2.14 |
| 50 - 99 | £1.29 |
| 100 - 249 | £1.26 |
| 250 - 499 | £1.23 |
| 500 + | £1.21 |
*price indicative
- RS Stock No.:
- 257-6937
- Mfr. Part No.:
- VO14642AT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Series | VO | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Series VO | ||
The Vishay Solid-State Relay is high speed single channel normally open relay (SPST - 1 form A) in a DIP-6 package. The relay is constructed as a multi-chip hybrid device. A high efficient infrared LED enables low forward current on the input side. On the output side high performance MOSFET switches provide a low RON and can be configured for AC/DC or DC only operation.
Maximum RON 0.25 Ω
Isolation test voltage 5300 VRMS
Load voltage 60 V
Load current 2 ADC configuration
DIP-6 package
Clean bounce free switching
Related links
- Vishay VO14642AT Optocoupler, 6-Pin DIP
- Vishay SFH601-3 Optocoupler, 6-Pin DIP
- Vishay SFH640-2 Optocoupler, 6-Pin DIP
- Vishay CNY17F-3X001 Optocoupler, 6-Pin DIP
- Vishay K3023P Optocoupler 6-Pin DIP
- Vishay CNY17F-4 2-Channel Optocoupler 6-Pin DIP
- Vishay Through Hole, 6-Pin DIP
- Vishay MOC8104 Optocoupler 6-Pin DIP
