Vishay TCLT1006 Optocoupler, Surface Mount, 4-Pin LSOP
- RS Stock No.:
- 257-6861
- Distrelec Article No.:
- 301-19-171
- Mfr. Part No.:
- TCLT1006
- Brand:
- Vishay
Subtotal (1 unit)*
£0.61
(exc. VAT)
£0.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £0.61 |
*price indicative
- RS Stock No.:
- 257-6861
- Distrelec Article No.:
- 301-19-171
- Mfr. Part No.:
- TCLT1006
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface Mount | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | LSOP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Current Transfer Ratio | 300% | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 4.7μs | |
| Minimum Current Transfer Ratio | 100% | |
| Standards/Approvals | No | |
| Series | TCLT100 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface Mount | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type LSOP | ||
Minimum Operating Temperature 0°C | ||
Maximum Current Transfer Ratio 300% | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 4.7μs | ||
Minimum Current Transfer Ratio 100% | ||
Standards/Approvals No | ||
Series TCLT100 | ||
Automotive Standard No | ||
The Vishay TCLT100 series Optocoupler consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4-lead SOP4L package. It is a low profile package and it have creepage distance > 8 mm.
Special construction
Extra low coupling capacitance
DC input with transistor output
