Vishay TCET1102G Optocoupler, Through Hole, 4-Pin DIP

Bulk discount available

Subtotal (1 pack of 25 units)*

£8.70

(exc. VAT)

£10.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,925 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225£0.348£8.70
250 - 600£0.341£8.53
625 - 1225£0.271£6.78
1250 - 2475£0.236£5.90
2500 +£0.223£5.58

*price indicative

Packaging Options:
RS Stock No.:
244-4740
Mfr. Part No.:
TCET1102G
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Through Hole

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Typical Rise Time

3μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Typical Fall Time

4.7μs

Minimum Current Transfer Ratio

22%

Series

TCET

Automotive Standard

No

The Vishay optocoupler consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4-lead plastic dual inline package.

High common mode rejection

Low temperature coefficient of CTR

CTR offered in 7 groups

Reinforced isolation provides circuit protection against electrical shock

Related links