Vishay Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 244-4712P
- Mfr. Part No.:
- MOC8103
- Brand:
- Vishay
Bulk discount available
Subtotal 2 units (supplied in a tube)*
£1.16
(exc. VAT)
£1.40
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1,803 unit(s), ready to ship
Units | Per unit |
|---|---|
| 2 - 4 | £0.58 |
| 5 + | £0.54 |
*price indicative
- RS Stock No.:
- 244-4712P
- Mfr. Part No.:
- MOC8103
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Series | MOC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Series MOC | ||
Automotive Standard No | ||
The Vishay optocoupler consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon planar phototransistor detector in a plastic plug-in DIP-6 package. The coupling device is suitable for signal transmission between two electrically separated circuits. The potential difference between the circuits to be coupled should not exceed the maximum permissible reference voltages.
No base terminal connection for improved common mode interface immunity
Long term stability
Industry standard dual in line package
