Vishay Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 244-4710
- Mfr. Part No.:
- MOC8103
- Brand:
- Vishay
Subtotal (1 tube of 50 units)*
£9.00
(exc. VAT)
£11.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1,800 unit(s), ready to ship
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £0.18 | £9.00 |
*price indicative
- RS Stock No.:
- 244-4710
- Mfr. Part No.:
- MOC8103
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Series | MOC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Series MOC | ||
Automotive Standard No | ||
The Vishay optocoupler consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon planar phototransistor detector in a plastic plug-in DIP-6 package. The coupling device is suitable for signal transmission between two electrically separated circuits. The potential difference between the circuits to be coupled should not exceed the maximum permissible reference voltages.
No base terminal connection for improved common mode interface immunity
Long term stability
Industry standard dual in line package
