Vishay Optocoupler, Through Hole, 6-Pin DIP

Stock information currently inaccessible
RS Stock No.:
244-4696
Mfr. Part No.:
K3020P
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Through Hole

Maximum Forward Voltage

1.6V

Packaging

DIP

Number of Channels

1

Number of Pins

6

Package Type

DIP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Series

K

Automotive Standard

No

The Vishay optocouple consists of a phototriac optically coupled to a gallium arsenide infrared-emitting diode in a 6-lead plastic dual inline package. The non-zero crossing functionality enables full wave control. Featuring galvanic and electrical noise isolation, the output is able to directly switch AC loads or drive medium to high power TRIACs.

Wide range of trigger current

Wide temperature range -55 °C to +100 °C

Related links