Vishay 4N35-X017 Optocoupler, Surface Mount, 6-Pin SMD

Bulk discount available

Subtotal (1 pack of 10 units)*

£4.50

(exc. VAT)

£5.40

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 1,890 unit(s), ready to ship

Units
Per unit
Per Pack*
10 - 90£0.45£4.50
100 - 240£0.428£4.28
250 - 490£0.405£4.05
500 - 990£0.382£3.82
1000 +£0.36£3.60

*price indicative

Packaging Options:
RS Stock No.:
244-4674
Mfr. Part No.:
4N35-X017
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface Mount

Product Type

Optocoupler

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

SMD

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Series

4N35-X

Automotive Standard

No

The Vishay optocoupler consists of gallium arsenide infrared LED and a silicon NPN phototransistor. These couplers are underwriters laboratories (UL) listed to comply with a 5000 VRMS isolation test voltage.

Interfaces with common logic families

Industry standard dual-in-line 6 pin package

Related links