Vishay AC Input 4-Channel Optocoupler, Surface Mount, 16-Pin SOP
- RS Stock No.:
- 230-8350P
- Mfr. Part No.:
- TCMT4606
- Brand:
- Vishay
Bulk discount available
Subtotal 50 units (supplied on a continuous strip)*
£68.80
(exc. VAT)
£82.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3,035 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 50 - 120 | £1.376 |
| 125 - 245 | £1.164 |
| 250 - 495 | £1.06 |
| 500 + | £0.952 |
*price indicative
- RS Stock No.:
- 230-8350P
- Mfr. Part No.:
- TCMT4606
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface Mount | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 4 | |
| Number of Pins | 16 | |
| Package Type | SOP | |
| Input Current Type | AC | |
| Typical Rise Time | 3μs | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 300% | |
| Typical Fall Time | 4.7μs | |
| Minimum Current Transfer Ratio | 100% | |
| Standards/Approvals | EN, UL | |
| Series | TCMT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface Mount | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 4 | ||
Number of Pins 16 | ||
Package Type SOP | ||
Input Current Type AC | ||
Typical Rise Time 3μs | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 300% | ||
Typical Fall Time 4.7μs | ||
Minimum Current Transfer Ratio 100% | ||
Standards/Approvals EN, UL | ||
Series TCMT | ||
Automotive Standard No | ||
The Vishay optocoupler consist of a phototransistor comes in low profile miniflat package includes an optocouple with AC Input and transistor output. It is quad channel. It has low coupling capacitance of typical 0.3 pF, low temperature coefficient of CTR and wide ambient temperature range.
It is compliant to RoHS directive and lead free
It comes in SOP-16 low profile package
Related links
- Vishay AC Input 4-Channel Optocoupler 16-Pin SOP
- Vishay TCMT4606 AC Input 4-Channel Optocoupler 16-Pin SOP
- Vishay SFH6916 DC Input 4-Channel Optocoupler 16-Pin SOP
- Vishay DC Input 4-Channel Optocoupler 16-Pin SOP
- Vishay ILQ620GB-X009 AC Input 4-Channel Optocoupler Through Hole, 16-Pin Surface Mount
- Broadcom ACPL-244-500E AC Input 4-Channel Optocoupler 16-Pin SOIC
- Broadcom ACPL-844-300E AC Input 4-Channel Optocoupler 16-Pin PDIP
- Lite-On LTV-844S AC Input 4-Channel Optocoupler 16-Pin PDIP
