Vishay AC Input 4-Channel Optocoupler, Surface Mount, 16-Pin SOP

Subtotal (1 reel of 2000 units)*

£1,840.00

(exc. VAT)

£2,200.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.92£1,840.00

*price indicative

RS Stock No.:
230-8349
Mfr. Part No.:
TCMT4606
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface Mount

Product Type

Optocoupler

Maximum Forward Voltage

1.6V

Number of Channels

4

Number of Pins

16

Package Type

SOP

Input Current Type

AC

Typical Rise Time

3μs

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-40°C

Maximum Current Transfer Ratio

300%

Maximum Operating Temperature

100°C

Minimum Current Transfer Ratio

100%

Standards/Approvals

EN, UL

Typical Fall Time

4.7μs

Series

TCMT

Automotive Standard

No

The Vishay optocoupler consist of a phototransistor comes in low profile miniflat package includes an optocouple with AC Input and transistor output. It is quad channel. It has low coupling capacitance of typical 0.3 pF, low temperature coefficient of CTR and wide ambient temperature range.

It is compliant to RoHS directive and lead free

It comes in SOP-16 low profile package

Related links