Vishay K3022PG Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 180-8763
- Mfr. Part No.:
- K3022PG
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 180-8763
- Mfr. Part No.:
- K3022PG
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Maximum Input Current | 80mA | |
| Isolation Voltage | 4420Vrms | |
| Minimum Operating Temperature | -55°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cUL, FIMKO, UL, DIN EN 60747-5-5 (VDE 0884-5), CQC, BSI | |
| Series | K3020P | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 6 | ||
Package Type DIP | ||
Maximum Input Current 80mA | ||
Isolation Voltage 4420Vrms | ||
Minimum Operating Temperature -55°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cUL, FIMKO, UL, DIN EN 60747-5-5 (VDE 0884-5), CQC, BSI | ||
Series K3020P | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Vishay optocoupler consists of a phototriac optically coupled to a gallium arsenide infrared-emitting diode in a 6-lead plastic dual inline package. The non-zero crossing functionality enables full wave control. Featuring galvanic and electrical noise isolation, the output is able to directly switch AC loads or drive medium to high power TRIACs.
400 V blocking voltage
Wide range of trigger current
Wide temperature range -55 °C to +100 °C
Related links
- Vishay MOC8103 Optocoupler 6-Pin DIP
- Vishay Through Hole, 6-Pin DIP
- Vishay TCDT1103G Optocoupler 6-Pin DIP
- Vishay MOC8104 Optocoupler 6-Pin DIP
- Vishay K3020PG Optocoupler 6-Pin DIP
- Vishay H11A1 DC Input Optocoupler 6-Pin DIP
- Vishay 4N37 DC Input Optocoupler 6-Pin DIP
- Vishay BRT23H DC Input Optocoupler 6-Pin DIP
