Vishay, LH1502BB Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 180-8718
- Mfr. Part No.:
- LH1502BB
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-8718
- Mfr. Part No.:
- LH1502BB
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Maximum Forward Voltage | 1.45V | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Series | LH | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Maximum Forward Voltage 1.45V | ||
Number of Pins 8 | ||
Package Type DIP | ||
Series LH | ||
- COO (Country of Origin):
- MY
The Vishay LH1502 relays contain normally open and normally closed switches that can be used independently as a 1 form A and 1 form B relay, or when used together, as a 1 form C relay. The relays are constructed as a multi-chip hybrid device. The actuation control is via an infrared LED.
Current limit protection
Isolation test voltage 3750 VRMS
Load voltage 350 V
Load current 150 mA
High surge capability
Clean bounce free switching
Isolation test voltage 3750 VRMS
Load voltage 350 V
Load current 150 mA
High surge capability
Clean bounce free switching
