Vishay, ILQ32-X009 Photodarlington Output Optocoupler, Through Hole, 16-Pin SMD
- RS Stock No.:
- 180-8651
- Mfr. Part No.:
- ILQ32-X009
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 180-8651
- Mfr. Part No.:
- ILQ32-X009
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Mounting Type | Through Hole | |
Output Device | Photodarlington | |
Maximum Forward Voltage | 1.5V | |
Number of Pins | 16 | |
Package Type | SMD | |
Select all | ||
---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Output Device Photodarlington | ||
Maximum Forward Voltage 1.5V | ||
Number of Pins 16 | ||
Package Type SMD | ||
- COO (Country of Origin):
- MY
The Vishay ILQ32 is optically coupled isolators with a gallium arsenide infrared LED and a silicon photodarlington sensor. The switching can be achieved while maintaining a high degree of isolation between driving and load circuits. These optocoupler can be used to replace reed and mercury relays with advantages of long life, high speed
switching and elimination of magnetic fields.
switching and elimination of magnetic fields.
Isolation test voltage, 5300 VRMS
Low coupling capacitance
Standard SMD package
Low coupling capacitance
Standard SMD package