Vishay Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 180-8284
- Mfr. Part No.:
- IL4218
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tube of 50 units)*
£74.15
(exc. VAT)
£89.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,000 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £1.483 | £74.15 |
| 100 + | £1.464 | £73.20 |
*price indicative
- RS Stock No.:
- 180-8284
- Mfr. Part No.:
- IL4218
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5300Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | FIMKO, IEC60065, BSI IEC60950, DIN EN 60747-5-5 (VDE 0884), UL1577, CSA 93751 | |
| Series | IL4218 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5300Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals FIMKO, IEC60065, BSI IEC60950, DIN EN 60747-5-5 (VDE 0884), UL1577, CSA 93751 | ||
Series IL4218 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Vishay optocoupler consists of an AlGaAs IRLED optically coupled to a pair of photosensitive non-zero crossing SCR chips and are connected inversely parallel to
form a TRIAC. These semiconductor are assembled in a six pin 0.3 inch dual in-line package.
High input sensitivity IFT = 1.3 mA
300 mA on-state current
Very low leakage
Isolation test voltage 5300 VRMS
