Vishay DC Input Optocoupler, Through Hole, Surface, 8-Pin Surface Mount

Bulk discount available

Subtotal (1 pack of 10 units)*

£9.25

(exc. VAT)

£11.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 160 unit(s) shipping from 25 May 2026
  • Plus 960 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£0.925£9.25
50 - 90£0.907£9.07
100 - 240£0.805£8.05
250 - 490£0.759£7.59
500 +£0.712£7.12

*price indicative

RS Stock No.:
180-7782
Mfr. Part No.:
SFH6345-X007
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole, Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.9V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

8

Package Type

Surface Mount

Input Current Type

DC

Maximum Input Current

25mA

Isolation Voltage

5300Vrms

Minimum Operating Temperature

-55°C

Logic Output

Yes

Maximum Operating Temperature

100°C

Minimum Current Transfer Ratio

15%

Standards/Approvals

cUL, GB4943.1-2011, UL1577, DIN EN 60747-5-5 (VDE0884-5), CQC GB8898-2001

Series

SFH6345

Automotive Standard

No

COO (Country of Origin):
MY
The Vishay SFH6345 is an optocoupler with a GaAlAs infrared emitting diode, optically coupled to an integrated photo detector consisting of a photo diode and a high speed transistor in a SMD package. This an ideal solution for industrial communication bus isolation, as well as isolated drive circuit applications such as IPM.

High-speed optocoupler without base connection

Integrated detector with photo diode and transistor

TTL compatible

Open collector output

Related links