Vishay Optocoupler, Surface Mount, 4-Pin SOP
- RS Stock No.:
- 180-7276P
- Mfr. Part No.:
- VOR1142M4
- Brand:
- Vishay
Bulk discount available
Subtotal 50 units (supplied in a tube)*
£72.10
(exc. VAT)
£86.50
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2,520 unit(s), ready to ship
Units | Per unit |
|---|---|
| 50 - 120 | £1.442 |
| 125 - 245 | £1.35 |
| 250 - 495 | £1.29 |
| 500 + | £1.028 |
*price indicative
- RS Stock No.:
- 180-7276P
- Mfr. Part No.:
- VOR1142M4
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface Mount | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tube or Tape and Reel | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Typical Rise Time | 0.2ms | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3.75kVrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 0.05ms | |
| Standards/Approvals | UL1577, DIN EN 60747-5-5 (VDE0884-5) | |
| Series | VOR1142 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface Mount | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tube or Tape and Reel | ||
Number of Pins 4 | ||
Package Type SOP | ||
Typical Rise Time 0.2ms | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3.75kVrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 0.05ms | ||
Standards/Approvals UL1577, DIN EN 60747-5-5 (VDE0884-5) | ||
Series VOR1142 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The VOR1142 is an SPST normally open switch (1 form A) that can replace electromechanical relays in many applications. It is constructed using a GaAlAs IRED actuation control and MOSFETs for the switch output.
Current limit protection
Isolation test voltage 3750 VRMS
Typical RON 22 Ω
APPLICATIONS:
General telecom switching
Metering
Security equipment
