Vishay, SFH6206-2 Phototransistor Output Optocoupler, Surface Mount, 4-Pin SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
180-7248
Mfr. Part No.:
SFH6206-2
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.65V

Number of Pins

4

Package Type

SMD

COO (Country of Origin):
MY
The Vishay SFH6206 feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These coupler have a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic SMD package. The coupling devices are designed for signal transmission between two electrically separated circuits.

Good CTR linearity depending on forward current
Low saturation voltage
Fast switching times
Low CTR degradation