Vishay SFH618A-5 Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 180-7245
- Mfr. Part No.:
- SFH618A-5
- Brand:
- Vishay
Subtotal (1 tube of 100 units)*
£45.80
(exc. VAT)
£55.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 3,100 unit(s), ready to ship
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | £0.458 | £45.80 |
*price indicative
- RS Stock No.:
- 180-7245
- Mfr. Part No.:
- SFH618A-5
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Typical Rise Time | 3.5μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 500% | |
| Typical Fall Time | 5μs | |
| Standards/Approvals | BSI, DIN EN 60747-5-5 (VDE 0884-5), cUL, FIMKO, CSA, UL1577 | |
| Minimum Current Transfer Ratio | 63% | |
| Series | SFH618 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Typical Rise Time 3.5μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 500% | ||
Typical Fall Time 5μs | ||
Standards/Approvals BSI, DIN EN 60747-5-5 (VDE 0884-5), cUL, FIMKO, CSA, UL1577 | ||
Minimum Current Transfer Ratio 63% | ||
Series SFH618 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Vishay SFH618A feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These coupler have a GaAs infrared diode emitter, which is optically coupled to silicon Planar phototransistor detector, and is incorporated in a plastic DIP-4 package. The coupling device are designed for signal transmission between two electrically separated circuits
Good CTR linearity depending on forward current
Low CTR degradation
Low coupling capacitance
High common mode transient immunity
Related links
- Vishay
- Vishay SFH618A-4 DC Input Optocoupler 4-Pin PDIP
- Vishay SFH618A-3 Optocoupler 4-Pin DIP
- Vishay SFH618A-3X017 Optocoupler 4-Pin Surface Mount
- Vishay SFH618A-2 DC Input Optocoupler 4-Pin PDIP
- Vishay SFH618A-5X007T Optocoupler 4-Pin Surface Mount
- Vishay DC Input Optocoupler 4-Pin PDIP
- Vishay Optocoupler 4-Pin Surface Mount
