Vishay VOS628A-X001T AC Input Optocoupler, Surface Mount, 4-Pin SSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-6305
Mfr. Part No.:
VOS628A-X001T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface Mount

Product Type

Optocoupler

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

4

Package Type

SSOP

Input Current Type

AC

Typical Rise Time

5μs

Maximum Input Current

50mA

Isolation Voltage

3750Vrms

Maximum Current Transfer Ratio

600%

Typical Fall Time

7μs

COO (Country of Origin):
CN

Optocoupler, AC Input, Transistor Output, Vishay Semiconductor


Optocouplers, Vishay Semiconductor