Vishay, VOS617A-3X001T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SSOP
- RS Stock No.:
- 165-6302
- Mfr. Part No.:
- VOS617A-3X001T
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-6302
- Mfr. Part No.:
- VOS617A-3X001T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Mounting Type | Surface Mount | |
Output Device | Phototransistor | |
Maximum Forward Voltage | 1.5V | |
Number of Channels | 1 | |
Number of Pins | 4 | |
Package Type | SSOP | |
Input Current Type | DC | |
Typical Rise Time | 3µs | |
Maximum Input Current | 50 mA | |
Isolation Voltage | 3.75 kVrms | |
Maximum Current Transfer Ratio | 200% | |
Typical Fall Time | 3µs | |
Series | VOS | |
Select all | ||
---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SSOP | ||
Input Current Type DC | ||
Typical Rise Time 3µs | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 3.75 kVrms | ||
Maximum Current Transfer Ratio 200% | ||
Typical Fall Time 3µs | ||
Series VOS | ||
- COO (Country of Origin):
- CN
Optocoupler, Transistor Output, VOS Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor