Vishay DC Input Optocoupler, Surface Mount, 4-Pin SOP
- RS Stock No.:
- 165-2938
- Mfr. Part No.:
- VOM617A-4X001T
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 3000 units)*
£360.00
(exc. VAT)
£420.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 6,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | £0.12 | £360.00 |
| 6000 + | £0.118 | £354.00 |
*price indicative
- RS Stock No.:
- 165-2938
- Mfr. Part No.:
- VOM617A-4X001T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface Mount | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Input Current Type | DC | |
| Typical Rise Time | 7μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 320% | |
| Minimum Current Transfer Ratio | 160% | |
| Standards/Approvals | EN, UL | |
| Typical Fall Time | 12μs | |
| Series | VOM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface Mount | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type SOP | ||
Input Current Type DC | ||
Typical Rise Time 7μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 320% | ||
Minimum Current Transfer Ratio 160% | ||
Standards/Approvals EN, UL | ||
Typical Fall Time 12μs | ||
Series VOM | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Optocoupler, Transistor Output, VOM Series, Vishay Semiconductor
Vishay low input current optocoupler with a phototransistor output VOM617A and VOM618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.
VOM617A and VOM618A series provides up to 3750Vrms of voltage Isolation
Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar
Optocouplers VOM617A and VOM618A have an operating temperature up to 110 degrees Celsius.
Optocouplers, Vishay Semiconductor
Related links
- Vishay DC Input Optocoupler 4-Pin SOP
- Vishay VOM617A-4X001T DC Input Optocoupler 4-Pin SOP
- Vishay DC Input Optocoupler 4-Pin LSOP
- Vishay VOM617A-X001T DC Input Optocoupler 4-Pin SOP
- Vishay VOM617A-3X001T DC Input Optocoupler 4-Pin SOP
- Vishay DC Input Optocoupler, 4-Pin Surface Mount
- Vishay VOMA617A-4X001T DC Input Optocoupler 4-Pin SOP
- Vishay Surface Mount, 4-Pin SOP
