Vishay DC Input Optocoupler, Surface, 4-Pin Surface Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-2897
Mfr. Part No.:
VO615A-1X019T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.6V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

4

Package Type

Surface Mount

Input Current Type

DC

Typical Rise Time

3μs

Maximum Input Current

60mA

Isolation Voltage

5kVrms

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

80%

Maximum Operating Temperature

110°C

Minimum Current Transfer Ratio

50%

Standards/Approvals

FIMKO: FI25155, EN 60950-1:2006, DIN EN 60747-5-5 (VDE 0884), cUL 1577, CQC file no. 09001038077, BSI: EN 60065:2002, 09001038080, UL 1577

Typical Fall Time

4.7μs

Series

VO

Automotive Standard

No

COO (Country of Origin):
PH

Optocoupler, Transistor Output, VO6xxA Series, Vishay Semiconductor


Vishay low input current optocoupler with a phototransistor output VO615A, VO617A, VO618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.

VO617A and VO618A series provides up to 5300Vrms of voltage Isolation

VO615A series provides up to 5000Vrms of voltage Isolation

Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar

Optocouplers VO615A, VO617A, VO618A have an operating temperature up to 110 degrees Celsius.

Optocouplers, Vishay Semiconductor


Related links