Vishay, VO615A-4X017T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin PDIP
- RS Stock No.:
- 165-2522
- Mfr. Part No.:
- VO615A-4X017T
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 165-2522
- Mfr. Part No.:
- VO615A-4X017T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Mounting Type | Surface Mount | |
Output Device | Phototransistor | |
Maximum Forward Voltage | 1.6V | |
Number of Channels | 1 | |
Number of Pins | 4 | |
Package Type | PDIP | |
Input Current Type | DC | |
Typical Rise Time | 3µs | |
Maximum Input Current | 60 mA | |
Isolation Voltage | 5 kVrms | |
Maximum Current Transfer Ratio | 320% | |
Typical Fall Time | 4.7µs | |
Minimum Current Transfer Ratio | 160 % | |
Select all | ||
---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 3µs | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 5 kVrms | ||
Maximum Current Transfer Ratio 320% | ||
Typical Fall Time 4.7µs | ||
Minimum Current Transfer Ratio 160 % | ||
Optocoupler, Transistor Output, VO6xxA Series, Vishay Semiconductor
Vishay low input current optocoupler with a phototransistor output VO615A, VO617A, VO618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.
VO617A and VO618A series provides up to 5300Vrms of voltage Isolation
VO615A series provides up to 5000Vrms of voltage Isolation
Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar
Optocouplers VO615A, VO617A, VO618A have an operating temperature up to 110 degrees Celsius.
VO615A series provides up to 5000Vrms of voltage Isolation
Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar
Optocouplers VO615A, VO617A, VO618A have an operating temperature up to 110 degrees Celsius.
Approvals
UL, CSA, VDE
Optocouplers, Vishay Semiconductor