Vishay, SFH615A-4X018T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin PDIP
- RS Stock No.:
- 145-2644
- Mfr. Part No.:
- SFH615A-4X018T
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-2644
- Mfr. Part No.:
- SFH615A-4X018T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 4µs | |
| Maximum Input Current | 60 mA | |
| Isolation Voltage | 5.3 kVrms | |
| Maximum Current Transfer Ratio | 320% | |
| Typical Fall Time | 15µs | |
| Minimum Current Transfer Ratio | 160 % | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 4µs | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 5.3 kVrms | ||
Maximum Current Transfer Ratio 320% | ||
Typical Fall Time 15µs | ||
Minimum Current Transfer Ratio 160 % | ||
