Bourns 5V dc 100 Pulse Optical Encoder with a 7.14 mm Plain Shaft, Bracket Mount, Axial PC Pin
- RS Stock No.:
- 789-9510
- Mfr. Part No.:
- ENT1J-D28-L00100L
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 789-9510
- Mfr. Part No.:
- ENT1J-D28-L00100L
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Pulses Per Revolution | 100 | |
Encoder Reading | Incremental | |
Encoder Signal | Digital Square Wave | |
Supply Voltage | 5V dc | |
Shaft Diameter | 7.14 mm | |
Mounting Hole Diameter | 0.99mm | |
Shaft Length | 22.23mm | |
Mounting Type | Bracket Mount | |
Shaft Style | Plain | |
Termination Style | Axial PC Pin | |
Maximum Operating Speed | 3000rpm | |
Select all | ||
---|---|---|
Brand Bourns | ||
Pulses Per Revolution 100 | ||
Encoder Reading Incremental | ||
Encoder Signal Digital Square Wave | ||
Supply Voltage 5V dc | ||
Shaft Diameter 7.14 mm | ||
Mounting Hole Diameter 0.99mm | ||
Shaft Length 22.23mm | ||
Mounting Type Bracket Mount | ||
Shaft Style Plain | ||
Termination Style Axial PC Pin | ||
Maximum Operating Speed 3000rpm | ||
- COO (Country of Origin):
- MX
EN Series Rotary Optical Encoder
EN series rotary optical encoders with two channel quadrature output, a square wave signal and a resolution to 256 PPR. These EN series rotary optical encoders are bushing or servo mount, CMOS and TTL compatible and have a long life of 10,000,000 revolutions. Versions with a ball bearing bushing configuration (stock numbers 164-2633, 789-9501, 789-9501 and 827-5029) have an increased life of 200,000,000 revolutions as well as a high operating speed of 3000 rpm. Typical applications for these rotary optical encoders include digital panel control or position sensing where reliability, long life, high resolution and precision linearity are essential.
Features & Benefits
2-bit quadrature output, channel A leads channel B by 90° with clockwise rotation
Metal bushing and shaft, long life, high operating speed
Square wave signal, CMOS and TTL compatible
64, 128 or 256 cycles per revolution
ENA types have bush mounting (spring loaded for optimum feel)
ENS type has bush mounting (ball bearing shaft support)
Continuous mechanical rotation
Metal bushing and shaft, long life, high operating speed
Square wave signal, CMOS and TTL compatible
64, 128 or 256 cycles per revolution
ENA types have bush mounting (spring loaded for optimum feel)
ENS type has bush mounting (ball bearing shaft support)
Continuous mechanical rotation
Product Application Information
Typical applications for these rotary optical encoders include digital panel control or position sensing where reliability, long life, high resolution and precision linearity are essential.
Related links
- Bourns 5V dc 100 Pulse Optical Encoder with a 3.175 mm Plain Shaft Axial PC Pin
- Bourns 5V dc 128 Pulse Optical Encoder with a 6.342 mm Plain Shaft Axial PC Pin
- Bourns 5V dc 32 Pulse Optical Encoder with a 6 mm Slotted Shaft Axial PC Pin
- Bourns 5V dc 64 Pulse Optical Encoder with a 6.35 mm Round Shaft, Bracket Mount
- Bourns 5V dc 256 Pulse Optical Encoder with a 6.35 mm Round Shaft, Bracket Mount
- Bourns 5V dc 128 Pulse Optical Encoder with a 6.35 mm Round Shaft, Bracket Mount
- Bourns 256 Pulse Incremental Mechanical Rotary Encoder with a 3.17 mm Plain Shaft (Indexed), Bracket Mount
- Bourns 5V dc 15 Pulse Optical Encoder