Bourns 5V dc 32 Pulse Optical Encoder with a 3.17 mm Flat Shaft, Through Hole, Axial PC Pin
- RS Stock No.:
- 162-2596
- Mfr. Part No.:
- EM14A1D-C24-L032N
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-2596
- Mfr. Part No.:
- EM14A1D-C24-L032N
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Pulses Per Revolution | 32 | |
Encoder Reading | Incremental | |
Encoder Signal | 2 Channel Quadrature | |
Supply Voltage | 5V dc | |
Shaft Diameter | 3.17 mm | |
Mounting Hole Diameter | 1.73mm | |
Shaft Length | 19.05mm | |
Mounting Type | Through Hole | |
Shaft Style | Flat | |
Termination Style | Axial PC Pin | |
Maximum Operating Speed | 120rpm | |
Select all | ||
---|---|---|
Brand Bourns | ||
Pulses Per Revolution 32 | ||
Encoder Reading Incremental | ||
Encoder Signal 2 Channel Quadrature | ||
Supply Voltage 5V dc | ||
Shaft Diameter 3.17 mm | ||
Mounting Hole Diameter 1.73mm | ||
Shaft Length 19.05mm | ||
Mounting Type Through Hole | ||
Shaft Style Flat | ||
Termination Style Axial PC Pin | ||
Maximum Operating Speed 120rpm | ||
- COO (Country of Origin):
- MX
EM14 Series 14 mm Rotary Optical Encoder w/Switch
EM14 series 14 mm rotary optical encoders with a compact package size, splashproof shaft seal, high rotational life cycle and HCMOS, CMOS and TTL compatability. These EM14 series rotary optical encoders are available with detent (stock number 789-9497) and standard push switch (stock numbers 691-7695, 691-7692, 691-7705, 691-7709, 691-7718, 827 4997 and 827-5007) and have different shaft styles (please refer to datasheet for details). Typical applications for these EM14 rotary optical encoders are human/machine interface (HMI) applications.
HCMOS, CMOS and TTL compatible
High rotational cycle life
Splashproof shaft seal
Recommended for human/machine interface applications (HMI)
High rotational cycle life
Splashproof shaft seal
Recommended for human/machine interface applications (HMI)