CMEL 4.3in OLED Display 480 x 272pixels SPI Interface
- RS Stock No.:
- 554-239
- Mfr. Part No.:
- P0430WQLB-T
- Brand:
- CMEL
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 554-239
- Mfr. Part No.:
- P0430WQLB-T
- Brand:
- CMEL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CMEL | |
| Diagonal Display Size | 4.3in | |
| Viewing Area Dimensions | 97.2 x 55.8mm | |
| Matrix Type | Active | |
| Resolution | 480 x 272pixels | |
| Contrast Ratio | 10000:1 | |
| Interface Ports | SPI | |
| Dimensions | 67 x 103.5 x 1.95mm | |
| Depth | 1.95mm | |
| Height | 67mm | |
| Maximum Operating Temperature | +85°C | |
| Viewing Area Height | 97.2mm | |
| Operating Temperature Range | -40 → +85°C | |
| Viewing Area Width | 55.8mm | |
| Width | 103.5mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand CMEL | ||
Diagonal Display Size 4.3in | ||
Viewing Area Dimensions 97.2 x 55.8mm | ||
Matrix Type Active | ||
Resolution 480 x 272pixels | ||
Contrast Ratio 10000:1 | ||
Interface Ports SPI | ||
Dimensions 67 x 103.5 x 1.95mm | ||
Depth 1.95mm | ||
Height 67mm | ||
Maximum Operating Temperature +85°C | ||
Viewing Area Height 97.2mm | ||
Operating Temperature Range -40 → +85°C | ||
Viewing Area Width 55.8mm | ||
Width 103.5mm | ||
Minimum Operating Temperature -40°C | ||
Discontinued Display Products