Littelfuse PC Board Non Resettable Fuse, Radial 5A, 125V ac
- RS Stock No.:
- 895-1694
- Mfr. Part No.:
- 39615000000
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 10 units)*
£7.83
(exc. VAT)
£9.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 80 unit(s) ready to ship
- Plus 250 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.783 | £7.83 |
100 - 490 | £0.515 | £5.15 |
500 - 990 | £0.425 | £4.25 |
1000 - 1390 | £0.413 | £4.13 |
1400 + | £0.402 | £4.02 |
*price indicative
- RS Stock No.:
- 895-1694
- Mfr. Part No.:
- 39615000000
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 5A | |
Lead Orientation | Radial | |
Voltage Rating | 125V ac | |
Fuse Speed | T | |
Body Material | Thermoplastic Polyamide | |
Body Length | 8.5mm | |
Body Width | 4mm | |
Body Height | 8mm | |
Wire Length | 18.8mm | |
Wire Pitch | 5.08mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Wire Diameter | 1mm | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 5A | ||
Lead Orientation Radial | ||
Voltage Rating 125V ac | ||
Fuse Speed T | ||
Body Material Thermoplastic Polyamide | ||
Body Length 8.5mm | ||
Body Width 4mm | ||
Body Height 8mm | ||
Wire Length 18.8mm | ||
Wire Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Wire Diameter 1mm | ||
- COO (Country of Origin):
- PH
Littelfuse 396 Series
Littelfuse 396 series are time-lag type fuses. Suitable for applications such as battery chargers, consumer electronics, power supplies and industrial controllers.
Approvals
UL
All fuses have Thermoplaste Polyamide bodies
Related links
- Littelfuse PC Board Non Resettable Fuse 125V ac
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- Wickmann PC Board Non Resettable Fuse 125V ac
- Eaton PC Board Non Resettable Fuse 125V ac
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 250V ac
- Littelfuse PC Board Non Resettable Fuse 125V ac
- Littelfuse PC Board Non Resettable Fuse 125V ac