Littelfuse PC Board Non Resettable Fuse, Radial 1A, 250V ac

Subtotal (1 pack of 10 units)*

£7.39

(exc. VAT)

£8.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 590 unit(s) ready to ship
  • Plus 440 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.739£7.39

*price indicative

Packaging Options:
RS Stock No.:
895-1672
Mfr. Part No.:
38211000410
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

1A

Lead Orientation

Radial

Voltage Rating

250V ac

Fuse Speed

T

Body Material

Thermoplastic Polyamide

Body Diameter

8.5mm

Body Height

8mm

Wire Length

4.3mm

Wire Pitch

5.08mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Wire Diameter

1mm

COO (Country of Origin):
PH

Littelfuse 382 Series


Littelfuse 382 Series are TR5, radial lead fuses offering time lag protection at 250V. The 382 range also have enhanced breaking capacity designed to IEC 60127-3. Other benefits include shock safe casing, vibration resistant, low internal resistance and 100A breaking capacity.

Applications:
Battery chargers.
Consumer Electronics.
Power Supplies.
Industrial Controllers.


All fuses have Thermoplaste Polyamide bodies

Related links