Littelfuse PC Board Non Resettable Fuse, Radial 1A, 250V ac

Bulk discount available

Subtotal (1 pack of 10 units)*

£7.71

(exc. VAT)

£9.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 240 unit(s) ready to ship from another location
  • Plus 1,390 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 10£0.771£7.71
20 - 40£0.671£6.71
50 - 240£0.609£6.09
250 - 990£0.493£4.93
1000 +£0.36£3.60

*price indicative

Packaging Options:
RS Stock No.:
895-1666
Mfr. Part No.:
37211000001
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

1A

Lead Orientation

Radial

Voltage Rating

250V ac

Fuse Speed

T

Body Material

Thermoplastic Polyamide

Body Diameter

8.5mm

Body Height

8mm

Wire Length

18.8mm

Wire Pitch

5.08mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Wire Diameter

1mm

COO (Country of Origin):
PH

Littelfuse 372 Series TR5 Time-Lag Fuses


The TR5 372 series from littelfuse are a range of time-lag 250V fuses. The 372 series of fuse are designed to be used in applications such as battery chargers, power supplies, industrial controllers and consumer electronics.

Features:
Lead-free
Reduced PCB space requirements
Internationally approved
Low internal resistance
Shock safe casing
Vibration resistant
Halogen free


All fuses have Thermoplaste Polyamide bodies

Related links