Littelfuse PC Board Non Resettable Fuse, Axial 370mA, 125V ac/dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
878-1221
Mfr. Part No.:
0473.375MRT1L
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

370mA

Lead Orientation

Axial

Voltage Rating

125V ac/dc

Fuse Speed

T

Body Material

Epoxy Coated Copper

Body Diameter

3.43mm

Body Height

7.11mm

Wire Length

27.78mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Wire Diameter

0.64mm

COO (Country of Origin):
PH

Littelfuse 473 Series Time-delay


Littelfuse 473 series are time-lag type fuses. Suitable for applications that require enhanced in-rush withstand from a space-saving sub miniature package.

Approvals

UL


All fuses have Thermoplaste Polyamide bodies