Littelfuse PC Board Non Resettable Fuse, Radial 50mA, 250V ac
- RS Stock No.:
- 876-8375
- Mfr. Part No.:
- 37000500410
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 876-8375
- Mfr. Part No.:
- 37000500410
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 50mA | |
Lead Orientation | Radial | |
Voltage Rating | 250V ac | |
Fuse Speed | F | |
Body Material | Thermoplastic Polyamide | |
Body Diameter | 8.5mm | |
Body Height | 8mm | |
Wire Length | 4.3mm | |
Wire Pitch | 5.08mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Wire Diameter | 0.6mm | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 50mA | ||
Lead Orientation Radial | ||
Voltage Rating 250V ac | ||
Fuse Speed F | ||
Body Material Thermoplastic Polyamide | ||
Body Diameter 8.5mm | ||
Body Height 8mm | ||
Wire Length 4.3mm | ||
Wire Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Wire Diameter 0.6mm | ||
- COO (Country of Origin):
- CN
Littelfuse 370 Series TR5 Fast Acting Fuses
The 370 series are a range of TR5, sub-miniature, fast-acting fuses. The Series are 250V rated and designed for use in applications such as battery chargers, power supplies, consumer electronics and industrial controllers.
Features:
Internationally approved
Low internal resistance
Shock safe casing
Vibration resistant
Halogen free
Lead-free
Internationally approved
Low internal resistance
Shock safe casing
Vibration resistant
Halogen free
Lead-free
All fuses have Thermoplaste Polyamide bodies