Littelfuse Non-Resettable Wire Ended Fuse, Axial 3A, 250V ac

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
876-8111
Mfr. Part No.:
0263003.MXL
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

3A

Lead Orientation

Axial

Voltage Rating

250V ac

Fuse Speed

FF

Body Material

Epoxy Coated Copper

Body Diameter

3.94mm

Body Height

7.11mm

Wire Length

27.78mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Wire Diameter

0.64mm

COO (Country of Origin):
PH

Littelfuse 263 Series Fuses


Littelfuse PICO 263 series very fast-acting fuses are designed to meet an extensive array of performance characteristics in a space-saving subminiature package. Suitable for applications such as LCD monitors, audio/video systems, lighting systems and medical equipment.


All fuses have Thermoplaste Polyamide bodies