Littelfuse Leaded PCB Mount Fuse, Radial 8A, 250V ac

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
876-8072
Mfr. Part No.:
37418000410
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

8A

Lead Orientation

Radial

Voltage Rating

250V ac

Fuse Speed

T

Body Material

Thermoplastic Polyamide

Body Diameter

8.5mm

Body Height

8mm

Wire Length

4.3mm

Wire Pitch

5.08mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Wire Diameter

0.6mm

COO (Country of Origin):
PH

Littelfuse 374 Series TR5 Time-Lag Fuses


The TR5 374 series from littelfuse are a range of fast acting 250V fuses. The 374 series of fuse are designed to be used in applications such as battery chargers, power supplies, industrial controllers and consumer electronics.

Features:
Lead free
Reduced PCB space requirements
Solder or plug-in versions
Internationally approved
Low internal resistance
Shock-safe casing
Vibration resistant
Halogen free


All fuses have Thermoplaste Polyamide bodies