Littelfuse SMD Non Resettable Fuse 5A, 32V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
820-7183
Mfr. Part No.:
0441005.WR
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

5A

Voltage Rating

32V

Fuse Speed

F

Body Material

Ceramic

Body Length

1.54mm

Body Width

0.85mm

Body Height

0.502mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Dimensions

1.54 x 0.85 x 0.502mm

Terminal Material

Nickel, Silver, Tin

Littelfuse 441 Series Fuses


Littelfuse 441 Series fuses has been especially designed to provide over current protection to circuits that operate under high working ambient temperatures up to 150ºC and high inrush currents. Ideal for handheld electronics, LCD displays, battery packs, hard disk drives, SD memory cards and automotive electronics applications.

Operating temperature from -55°C to +150°C
100% Lead-free and RoHS compliant and Halogen-free
Suitable for both leaded and lead-free reflow/wave soldering
Ultra high I²t values


Surface Mount Technology


Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.