Littelfuse SMD Non Resettable Fuse 8A, 32V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
820-7079
Mfr. Part No.:
0437008.WR
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

8A

Voltage Rating

32V

Fuse Speed

F

Body Material

Ceramic

Body Length

3.2mm

Body Width

1.63mm

Body Height

0.818mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Dimensions

3.2 x 1.63 x 0.8179mm

Terminal Material

Nickel, Silver, Tin

Littelfuse 437 Series Fast Acting Fuses


Littelfuse 437 Series fast acting fuses has been especially designed to provide over current protection to circuits with high working ambient temperatures (up to 150ºC). Ideal for automotive electronics, LCD displays, data modems, servers, printers and scanners applications.

Operating temperature from -55°C to +150°C
100% Lead-free and RoHS compliant
Suitable for both leaded and lead-free reflow/wave soldering


Surface Mount Technology


Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.