Littelfuse PC Board Non Resettable Fuse, Axial 2A, 125V ac

Subtotal (1 pack of 5 units)*

£4.74

(exc. VAT)

£5.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
  • Plus 20 unit(s) ready to ship from another location
  • Plus 12,055 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.948£4.74

*price indicative

Packaging Options:
RS Stock No.:
787-4338
Mfr. Part No.:
0473002.MRT1L
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

2A

Lead Orientation

Axial

Voltage Rating

125V ac

Fuse Speed

T

Body Material

Epoxy Coated

Body Diameter

3.43mm

Body Height

7.11mm

Wire Length

52.4mm

Breaking Capacity at Maximum Voltage Rating

50 A @ 125 V dc/ V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Wire Diameter

0.64mm

COO (Country of Origin):
PH

Littelfuse 473 Series Time-delay


Littelfuse 473 series are time-lag type fuses. Suitable for applications that require enhanced in-rush withstand from a space-saving sub miniature package.

Approvals

UL


All fuses have Thermoplaste Polyamide bodies

Related links