- RS Stock No.:
- 782-3721
- Mfr. Part No.:
- 3402.0040.11
- Brand:
- Schurter
140 In stock - FREE next working day delivery available
40 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 10)
£0.687
(exc. VAT)
£0.824
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £0.687 | £6.87 |
50 - 140 | £0.619 | £6.19 |
150 - 240 | £0.576 | £5.76 |
250 - 490 | £0.55 | £5.50 |
500 + | £0.537 | £5.37 |
*price indicative |
- RS Stock No.:
- 782-3721
- Mfr. Part No.:
- 3402.0040.11
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
Product Details
Fast Acting Miniature Fuses
Excellent I2t values
Suitable for all SMD soldering processes
Fuseholder type OHM63 (stock-no. 167-5194) must be ordered separately
Suitable for all SMD soldering processes
Fuseholder type OHM63 (stock-no. 167-5194) must be ordered separately
Approvals
UL recognised component, CSA certified
Approvals
UL, CSA
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Voltage Rating | 63V ac/dc |
Fuse Speed | F |
Body Material | Thermoplastic |
Body Length | 7.4mm |
Body Width | 3.1mm |
Body Height | 2.6mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 63 V ac/dc |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Dimensions | 7.4 x 3.1 x 2.6mm |
Terminal Material | Tin Plated Copper Alloy |
Related links
- SchurterSMD Non Resettable Fuse 500mA, 63V ac/dc
- SchurterSMD Non Resettable Fuse 1.6A, 63V ac/dc
- SchurterSMD Non Resettable Fuse 2A, 63V ac/dc
- SchurterSMD Non Resettable Fuse 63mA, 63V ac/dc
- SchurterSMD Non Resettable Fuse 4A, 63V ac/dc
- SchurterSMD Non Resettable Fuse 1A, 63V ac/dc
- SchurterSMD Non Resettable Fuse 100mA, 63V ac/dc
- SchurterSMD Non Resettable Fuse 5A, 63V ac/dc