Littelfuse SMD Non Resettable Fuse 30A, 125V ac
- RS Stock No.:
- 769-3741
- Mfr. Part No.:
- 0456030.ER
- Brand:
- Littelfuse
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 769-3741
- Mfr. Part No.:
- 0456030.ER
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 30A | |
Voltage Rating | 125V ac | |
Fuse Speed | FF | |
Body Material | Ceramic | |
Body Length | 10.1mm | |
Body Width | 3.12mm | |
Body Height | 3.12mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Dimensions | 10.1 x 3.12 x 3.12mm | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 30A | ||
Voltage Rating 125V ac | ||
Fuse Speed FF | ||
Body Material Ceramic | ||
Body Length 10.1mm | ||
Body Width 3.12mm | ||
Body Height 3.12mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Dimensions 10.1 x 3.12 x 3.12mm | ||
Littelfuse 456 Series NANO2 Surface Mount Fuses
Littelfuse 456 series NANO2 surface mount fuses are small high current devices designed to support higher current requirements of various applications. The 456 series of surface mount fuses are also fully compatible with lead free solder alloys and higher temperature profiles associated with lead free assembly, allowing for greater flexibility and ease of use.
Very fast acting
Small size
Small size
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Related links
- Littelfuse SMD Non Resettable Fuse 20A, 125V ac
- Bourns SMD Non Resettable Fuse 30A, 125V ac
- Littelfuse SMD Non Resettable Fuse 2A, 600V
- Wickmann SMD Non Resettable Fuse 30A, 250V
- RS PRO SMD Non Resettable Fuse 30A, 125V
- Littelfuse SMD Non Resettable Fuse 4A, 125V ac
- Littelfuse SMD Non Resettable Fuse 10A, 125V ac
- Littelfuse SMD Non Resettable Fuse 2A, 125V ac