Littelfuse Non-Resettable Wire Ended Fuse 2.5A, 125V ac/dc
- RS Stock No.:
- 738-3034
- Mfr. Part No.:
- 025102.5MRT1L
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 10 units)*
£8.23
(exc. VAT)
£9.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 410 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.823 | £8.23 |
100 - 490 | £0.689 | £6.89 |
500 - 990 | £0.572 | £5.72 |
1000 - 2490 | £0.506 | £5.06 |
2500 + | £0.454 | £4.54 |
*price indicative
- RS Stock No.:
- 738-3034
- Mfr. Part No.:
- 025102.5MRT1L
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 2.5A | |
Voltage Rating | 125V ac/dc | |
Fuse Speed | FF | |
Body Material | Ceramic | |
Breaking Capacity at Maximum Voltage Rating | 300 A @ 125 V dc, 50 A @ 125 V ac | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Series | 251 | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 2.5A | ||
Voltage Rating 125V ac/dc | ||
Fuse Speed FF | ||
Body Material Ceramic | ||
Breaking Capacity at Maximum Voltage Rating 300 A @ 125 V dc, 50 A @ 125 V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Series 251 | ||
Littelfuse 251 Series Fast-acting
Littelfuse 251 series very fast-acting fuses are designed to meet an extensive array of performance characteristics in a space-saving subminiature package. Suitable for applications such as LCD monitors, audio/video systems, lighting systems and medical equipment.
Approvals
UL

All fuses have Thermoplaste Polyamide bodies
Related links
- Littelfuse Non-Resettable Wire Ended Fuse 1A, 125V ac/dc
- Littelfuse Non-Resettable Wire Ended Fuse 5A, 125V ac/dc
- Littelfuse Non-Resettable Wire Ended Fuse 375mA, 125V ac/dc
- Littelfuse Non-Resettable Wire Ended Fuse 2A, 125V ac/dc
- Littelfuse Non-Resettable Wire Ended Fuse 750mA, 125V ac/dc
- Littelfuse Non-Resettable Wire Ended Fuse 7A, 125V ac/dc
- Littelfuse Non-Resettable Wire Ended Fuse 1A, 125V ac
- Littelfuse Non-Resettable Wire Ended Fuse 5A, 125V ac