Littelfuse SMD Non Resettable Fuse 1.25A, 600V
- RS Stock No.:
- 738-2968
- Mfr. Part No.:
- 04611.25ER
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 10 units)*
£11.55
(exc. VAT)
£13.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 180 unit(s) ready to ship
- Plus 180 unit(s) ready to ship from another location
- Plus 1,720 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £1.155 | £11.55 |
100 - 490 | £0.789 | £7.89 |
500 - 1490 | £0.754 | £7.54 |
1500 - 2490 | £0.736 | £7.36 |
2500 + | £0.715 | £7.15 |
*price indicative
- RS Stock No.:
- 738-2968
- Mfr. Part No.:
- 04611.25ER
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 1.25A | |
Voltage Rating | 600V | |
Body Material | Ceramic | |
Body Length | 10.1mm | |
Body Width | 3.12mm | |
Body Height | 3.12mm | |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 80 V dc, 60 A @ 600 V ac | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Terminal Material | Silver Plated | |
Dimensions | 10.1 x 3.25 x 3.43mm | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 1.25A | ||
Voltage Rating 600V | ||
Body Material Ceramic | ||
Body Length 10.1mm | ||
Body Width 3.12mm | ||
Body Height 3.12mm | ||
Breaking Capacity at Maximum Voltage Rating 100 A @ 80 V dc, 60 A @ 600 V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Material Silver Plated | ||
Dimensions 10.1 x 3.25 x 3.43mm | ||
Littelfuse 461 Series TeleLink® Surge Resistant Fuse
The Littelfuse 461 series TeleLink® fuses are Halogen free, surge tolerant and offer over-current protection for a wide range of telecom applications without requiring a series resistor. Suitable applications include line cards, modems, fax machines, phones, answering machines, caller ID devices and other products connected to a phone network.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Related links
- RS PRO SMD Non Resettable Fuse 1.25A, 600V
- Littelfuse SMD Non Resettable Fuse 1.25A, 125V
- Littelfuse SMD Non Resettable Fuse 1.25A, 63V
- Littelfuse SMD Non Resettable Fuse 2A, 600V
- Littelfuse SMD Non Resettable Fuse 500mA, 600V
- RS PRO SMD Non Resettable Fuse 1.25A, 250V
- Schurter SMD Non Resettable Fuse 1.25A 250V ac
- Schurter SMD Non Resettable Fuse 1.25A 125V dc