Littelfuse SMD Non Resettable Fuse 15A, 65V

Bulk discount available

Subtotal (1 pack of 10 units)*

£22.05

(exc. VAT)

£26.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 140 unit(s) ready to ship
  • Plus 230 unit(s) ready to ship from another location
  • Plus 2,100 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£2.205£22.05
100 - 490£1.432£14.32
500 - 1490£1.172£11.72
1500 - 2490£1.045£10.45
2500 +£0.953£9.53

*price indicative

Packaging Options:
RS Stock No.:
738-2933
Mfr. Part No.:
0451015.MRL
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

15A

Voltage Rating

65V

Fuse Speed

FF

Body Material

Ceramic

Body Length

6.1mm

Body Width

2.69mm

Body Height

2.69mm

Breaking Capacity at Maximum Voltage Rating

300 A @ 24 V dc, 50 A @ 65 V ac/dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Material

Gold Plated, Silver Plated, SnPb Plated

Dimensions

6.1 x 2.69 x 2.69mm

Littelfuse 451 Series NANO2 Surface Mount Fuses


Littelfuse 451 series of NANO2 surface mount fuses are very small wire-in-air (WIA) square shape surface mount devices which are suitable for a variety of secondary side circuit over-current protection applications.

Very fast acting
Small size
Low temperature de-rating

Approvals

CSA, UL


Surface Mount Technology


Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Related links