Littelfuse SMD Non Resettable Fuse 6.3A, 125V
- RS Stock No.:
- 738-2854
- Mfr. Part No.:
- 015406.3DR
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 10 units)*
£22.18
(exc. VAT)
£26.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 90 unit(s) ready to ship
- Plus 100 unit(s) ready to ship from another location
- Plus 870 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £2.218 | £22.18 |
100 - 490 | £1.724 | £17.24 |
500 - 1490 | £1.68 | £16.80 |
1500 - 2490 | £1.636 | £16.36 |
2500 + | £1.592 | £15.92 |
*price indicative
- RS Stock No.:
- 738-2854
- Mfr. Part No.:
- 015406.3DR
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 6.3A | |
Voltage Rating | 125V | |
Fuse Speed | F | |
Body Length | 9.73mm | |
Body Width | 5.03mm | |
Body Height | 3.81mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Dimensions | 9.73 x 5.03 x 3.81mm | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 6.3A | ||
Voltage Rating 125V | ||
Fuse Speed F | ||
Body Length 9.73mm | ||
Body Width 5.03mm | ||
Body Height 3.81mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Dimensions 9.73 x 5.03 x 3.81mm | ||
Littelfuse 154 Series OMNI-BLOK Fuse and Holder Combination
Littelfuse 154 series OMNI-BLOK fuse and holder combinations offer a convenient solution for efficient installation and easy replacement of miniature Littelfuse NANO2 surface mount fuses. The 154 series fuse and holder combination can be installed on a PC board in a single, quick, efficient step and further fuse replacement can be accomplished without exposing the PC board to the detrimental effects of solder heat. Littelfuse 154 series OMNI-BLOK's are suitable for a wide variety of applications.
Easy fuse replacement
Miniature size
Very Fast-Acting and Time-Lag options available
Holder sized to fit a range of NANO2 fuses
Low fuse temperature de-rating
Heat-resistant fuseholder
260°C reflow capable fuseholder
Miniature size
Very Fast-Acting and Time-Lag options available
Holder sized to fit a range of NANO2 fuses
Low fuse temperature de-rating
Heat-resistant fuseholder
260°C reflow capable fuseholder
Approvals
CSA, UL
Approvals
UL; CSA
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Related links
- Littelfuse SMD Non Resettable Fuse 6.3A, 125V
- Schurter SMD Non Resettable Fuse 6.3A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 6.3A 125V dc
- Schurter SMD Non Resettable Fuse 6.3A 125V dc
- Schurter SMD Non Resettable Fuse 6.3A 250V ac
- Schurter SMD Non Resettable Fuse 6.3A 63V dc
- Schurter SMD Non Resettable Fuse 6.3A 277V ac
- Littelfuse SMD Non Resettable Fuse 8A, 125V