Littelfuse SMD Non Resettable Fuse 3.5A, 125V

Bulk discount available

Subtotal (1 pack of 10 units)*

£16.69

(exc. VAT)

£20.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 1,070 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£1.669£16.69
100 - 490£1.085£10.85
500 - 1490£0.889£8.89
1500 - 2490£0.784£7.84
2500 +£0.706£7.06

*price indicative

Packaging Options:
RS Stock No.:
738-2851
Mfr. Part No.:
015403.5DR
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

3.5A

Voltage Rating

125V

Fuse Speed

F

Body Length

9.73mm

Body Width

5.03mm

Body Height

3.81mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

9.73 x 5.03 x 3.81mm

Littelfuse 154 Series OMNI-BLOK Fuse and Holder Combination


Littelfuse 154 series OMNI-BLOK fuse and holder combinations offer a convenient solution for efficient installation and easy replacement of miniature Littelfuse NANO2 surface mount fuses. The 154 series fuse and holder combination can be installed on a PC board in a single, quick, efficient step and further fuse replacement can be accomplished without exposing the PC board to the detrimental effects of solder heat. Littelfuse 154 series OMNI-BLOK's are suitable for a wide variety of applications.

Easy fuse replacement
Miniature size
Very Fast-Acting and Time-Lag options available
Holder sized to fit a range of NANO2 fuses
Low fuse temperature de-rating
Heat-resistant fuseholder
260°C reflow capable fuseholder

Approvals

CSA, UL

Approvals

UL; CSA


Surface Mount Technology


Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Related links