Bourns SMD Non Resettable Fuse 2.5A, 32V dc
- RS Stock No.:
- 692-5009
- Mfr. Part No.:
- SF-0603S250-2
- Brand:
- Bourns
Subtotal (1 pack of 10 units)*
£3.09
(exc. VAT)
£3.71
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,040 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £0.309 | £3.09 |
*price indicative
- RS Stock No.:
- 692-5009
- Mfr. Part No.:
- SF-0603S250-2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Current Rating | 2.5A | |
Voltage Rating | 32V dc | |
Fuse Speed | T | |
Body Material | Ceramic | |
Body Length | 1.6mm | |
Body Width | 0.8mm | |
Body Height | 0.45mm | |
Breaking Capacity at Maximum Voltage Rating | 50 A | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Dimensions | 1.6 x 0.8 x 0.45mm | |
Terminal Material | Tin Plated Copper/Nickel | |
Select all | ||
---|---|---|
Brand Bourns | ||
Current Rating 2.5A | ||
Voltage Rating 32V dc | ||
Fuse Speed T | ||
Body Material Ceramic | ||
Body Length 1.6mm | ||
Body Width 0.8mm | ||
Body Height 0.45mm | ||
Breaking Capacity at Maximum Voltage Rating 50 A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Dimensions 1.6 x 0.8 x 0.45mm | ||
Terminal Material Tin Plated Copper/Nickel | ||
- COO (Country of Origin):
- TW
Slow Blow Surface Mount SinglFuse SF-0603S Series
Single blow fuse for overcurrent protection
1608 (EIA 0603) miniature footprint
Thin film chip fuse
1608 (EIA 0603) miniature footprint
Thin film chip fuse
Approvals
UL
Approvals
UL
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Related links
- Bourns SMD Non Resettable Fuse 2.5A, 32V dc
- Bourns SMD Non Resettable Fuse 2.5A, 24V dc
- Bourns SMD Non Resettable Fuse 3A, 32V dc
- Bourns SMD Non Resettable Fuse 2A, 32V dc
- Bourns SMD Non Resettable Fuse 1A, 32V dc
- Bourns SMD Non Resettable Fuse 5A, 32V dc
- Bourns SMD Non Resettable Fuse 1.25A, 32V dc
- Bourns SMD Non Resettable Fuse 1.6A, 32V dc