Bourns Surface Mount Fuse 1A, 65V dc
- RS Stock No.:
- 245-9241
- Mfr. Part No.:
- SF-1206SA100M-2
- Brand:
- Bourns
Subtotal (1 reel of 3000 units)*
£1,182.00
(exc. VAT)
£1,419.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,000 unit(s) shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
3000 + | £0.394 | £1,182.00 |
*price indicative
- RS Stock No.:
- 245-9241
- Mfr. Part No.:
- SF-1206SA100M-2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Current Rating | 1A | |
Voltage Rating | 65V dc | |
Fuse Speed | T | |
Body Material | Ceramic | |
Select all | ||
---|---|---|
Brand Bourns | ||
Current Rating 1A | ||
Voltage Rating 65V dc | ||
Fuse Speed T | ||
Body Material Ceramic | ||
- COO (Country of Origin):
- TW
The Bourns SF-1206SA-M series is automotive grade slow blow SMD fuse offer considerable space and time saving features for low voltage applications. It has severe test conditions and large sample sizes that ensure robustness in certain harsh environments.
Operating temperature range from -55°C to 150°C
Halogen free
UL 248-14 compliant
Halogen free
UL 248-14 compliant