Bourns Surface Mount Fuse 3.5A, 65V dc
- RS Stock No.:
- 245-9220
- Mfr. Part No.:
- SF-1206F350M-2
- Brand:
- Bourns
Subtotal (1 reel of 3000 units)*
£867.00
(exc. VAT)
£1,041.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
3000 + | £0.289 | £867.00 |
*price indicative
- RS Stock No.:
- 245-9220
- Mfr. Part No.:
- SF-1206F350M-2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Current Rating | 3.5A | |
Voltage Rating | 65V dc | |
Fuse Speed | F | |
Body Material | Ceramic | |
Select all | ||
---|---|---|
Brand Bourns | ||
Current Rating 3.5A | ||
Voltage Rating 65V dc | ||
Fuse Speed F | ||
Body Material Ceramic | ||
- COO (Country of Origin):
- TW
The Bourns SF-1206F-M series fast acting thin film SMD Fuse are designed with thin film chip for overcurrent protection. These thin film fuses feature a miniature footprint, UL 248-14 listing, and surface mount packaging for automated assembly. The fast acting fuses are ideal for battery chargers, digital cameras, disk drives, LCD monitors, and cell phones.
Operating temperature range from -55°C to 125°C
Halogen free
Halogen free
Related links
- Bourns Surface Mount Fuse 3.5A, 65V dc
- Bourns Surface Mount Fuse 2.5A, 65V dc
- Bourns Surface Mount Fuse 1A, 65V dc
- Bourns Surface Mount Fuse 750mA, 65V dc
- Bourns Surface Mount Fuse 2A, 65V dc
- Bourns Surface Mount Fuse 5A, 65V dc
- Bourns Surface Mount Fuse 1.5A, 65V dc
- Bourns Surface Mount Fuse 500mA, 65V dc