Bourns Surface Mount Fuse 3A, 50 V dc, 63 V dc
- RS Stock No.:
- 245-9203
- Mfr. Part No.:
- SF-0603SPA300R-2
- Brand:
- Bourns
Subtotal (1 reel of 5000 units)*
£2,200.00
(exc. VAT)
£2,650.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
5000 + | £0.44 | £2,200.00 |
*price indicative
- RS Stock No.:
- 245-9203
- Mfr. Part No.:
- SF-0603SPA300R-2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Current Rating | 3A | |
Voltage Rating | 50 V dc, 63 V dc | |
Fuse Speed | T | |
Select all | ||
---|---|---|
Brand Bourns | ||
Current Rating 3A | ||
Voltage Rating 50 V dc, 63 V dc | ||
Fuse Speed T | ||
- COO (Country of Origin):
- TW
The Bourns SF-0603SPA-R series is time-lag surface mount fuse which has small chip size with high current rating and inrush withstanding capability. The series is designed for use in automotive, data centre, industrial, telecom, and battery management system applications.
Operating temperature range from -55°C to 150°C
Halogen free
Halogen free